대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩65,480.00
재고있음
- 6 개 단위 배송 준비 완료
- 추가로 2026년 10월 12일 부터 31 개 단위 배송
- 추가로 2026년 12월 07일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩65,480.00 |
| 5 + | ₩53,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 317-730
- Distrelec 제품 번호:
- 304-14-307
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Air Switch Actuator | |
| Minimum Operating Pressure | 10bar | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Maximum Operating Pressure | 40 bar | |
| Minimum Operating Temperature | 10°C | |
| Port Gender | Male | |
| Maximum Operating Temperature | 40°C | |
| Height | 62mm | |
| Depth | 64mm | |
| Standards/Approvals | EN | |
| Width | 62mm | |
| Hazardous Area Certification | No | |
| LED Indicator | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Air Switch Actuator | ||
Minimum Operating Pressure 10bar | ||
Mount Type Panel | ||
Series RS PRO | ||
Maximum Operating Pressure 40 bar | ||
Minimum Operating Temperature 10°C | ||
Port Gender Male | ||
Maximum Operating Temperature 40°C | ||
Height 62mm | ||
Depth 64mm | ||
Standards/Approvals EN | ||
Width 62mm | ||
Hazardous Area Certification No | ||
LED Indicator No | ||
- COO (Country of Origin):
- GB
RS PRO Air Switch Actuator
This actuator from RS PRO converts air pressure into a mechanical force. It controls the movement of an air switch, which in turn opens and closes contacts on an electrical circuit. This device is particularly useful in hazardous or wet environments as it allows for the remote operation of an electrical circuit.
The unit's large volume bellows makes it compatible with a wide range of air pressure systems and increases its versatility. A durable thermoplastic body withstands even the harshest of conditions without any negative effects. This material also makes the switch completely resistant to rust.
Use this air switch in laboratories, garages, or wherever explosive gases, vapours or powders may be present. Its remote operation increases workplace safety by isolating personnel from electrical equipment that operates in volatile environments. Engineers have tested this part for quality, safety and reliability. It also meets Restriction of Hazardous Substances (RoHS) standards, which means it contains only minimal amounts of any harmful materials.
Features and Benefits
• Suitable for tubing with internal diameter of 3 mm
• White button and escutcheon
• Operating temperature range of +10°C to +40°C
관련된 링크들
- RS PRO Pressure Switch NC 2 bar to 40 bar
- RS PRO Pressure Switch NC 1 bar to 10 bar
- RS PRO Pressure Switch NC 10 bar to 100 bar
- RS PRO Pressure Switch 1 bar to 30 bar
- RS PRO Pressure Switch -1 bar to 80 bar
- RS PRO Pressure Switch -1 bar to 15 bar
- RS PRO Pressure Switch -1 bar to 3 bar
- RS PRO Pressure Switch 1 bar to 16 bar