Festo 1/2 in G port 7000L/min Vacuum Regulator
- RS 제품 번호:
- 351-584
- 제조사 부품 번호:
- MSE6-C2M-5000-FB43-D-M-RG-BAR-M12L5-MQ1-AGD
- 제조업체:
- Festo
Subtotal (1 unit)*
₩6,463,180.00
제조사가 재고 비축중
- 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,463,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 351-584
- 제조사 부품 번호:
- MSE6-C2M-5000-FB43-D-M-RG-BAR-M12L5-MQ1-AGD
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Regulator | |
| Port Size | 1/2 in G | |
| Series | MSE6 | |
| Maximum Flow Rate | 7000L/min | |
| Standards/Approvals | CE, KC-EMV, RCM, UKCA | |
| Pressure Setting Range | 0.25 → 1 MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Regulator | ||
Port Size 1/2 in G | ||
Series MSE6 | ||
Maximum Flow Rate 7000L/min | ||
Standards/Approvals CE, KC-EMV, RCM, UKCA | ||
Pressure Setting Range 0.25 → 1 MPa | ||
- COO (Country of Origin):
- HU
The Festo energy efficiency module is designed for maximum performance in control applications. It offers exceptional versatility with its robust construction and compliance with international standards. This module excels in providing reliable operation across various environments, making it suitable for diverse applications. With features such as precise pressure regulation and a high flow rate capability, it caters to the needs of demanding industries while ensuring energy efficiency. The thoughtfully engineered design includes advanced materials that contribute to its longevity and effectiveness, alongside comprehensive approvals ensuring compatibility with regional regulations.
Designed for horizontal mounting with precise +/ 5° allowance
Mechanical spring reset providing robust operation
Integrated reverse polarity protection for improved safety
Dual pneumatic connections for flexible installation
Field bus interface for enhanced connectivity and control
High standard nominal flow rate ensuring efficient performance
Varied input/output switching logic tailored for advanced applications
Comprehensive environmental protection with IP65 rating
관련된 링크들
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo MSE Filter Regulator, 1/2 in G, 10 bar, 2465321
- Festo MSE Filter Regulator, 1/2 in G, 10 bar, 3990296
- Festo FRL Assembly, 3992150
- Festo MSE Filter Regulator, 6 μm, G 3/4, 1.1 MPa
- SMC Metric M6 port 140 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator