Festo Vacuum Generator, 700 μm nozzle, 8 bar, VADMI series
- RS 제품 번호:
- 281-2477
- 제조사 부품 번호:
- VADMI-70-LS-N
- 제조업체:
- Festo
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 281-2477
- 제조사 부품 번호:
- VADMI-70-LS-N
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 700μm | |
| Series | VADMI | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Model Number | 171056 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 700μm | ||
Series VADMI | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Model Number 171056 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum Generator boasts a Compact design with a nominal size of 0.7 mm and features a precision engineered Laval nozzle, ensuring high efficiency performance. It is equipped with a 15 mm grid dimension. The closed silencer design contributes to
RoHS compliant
IP65 degree of protection
Moderate corrosion stress
Lubricated operation not possible
Compressed Air operating medium
관련된 링크들
- Festo Vacuum Generator, 2 mm nozzle, 8 bar, VADMI series
- Festo Vacuum Generator, 2 mm nozzle, 8 bar 65 L/min, VADMI series
- Festo Vacuum Generator, 3 mm nozzle, 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator, 1.4 mm nozzle, 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator, 2 mm nozzle, 0.85 bar 65 L/min, VADMI series
- Festo Vacuum Generator, 2 mm nozzle, 8 bar 330 L/min, VADMI series
- Festo Vacuum Generator, 2 mm nozzle, 8 bar, VADM series
- Festo Vacuum Generator, 700 μm nozzle, 5.8 bar 13.5 L/min, 100 series