RS Better World

SMC for use with ZP2 Series Vacuum Pads Vacuum Generator

Subtotal (1 unit)*

₩28,700.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩28,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
233-7501
제조사 부품 번호:
ZP2V-A5-03
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

ZP2 Series Vacuum Pads

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Saves Energy

The SMC ZP2V series is a vacuum saving valve that when multiple vacuum pad are operated by one vacuum generator, and some of them are not holding the work piece, the reduction of vacuum pressure is restricted and the work piece can remain held by the rest of pad. Its element nominal filtration rating is 40μm.

Maximum operating pressure range 0 MPa to 0.7MPa

Ambient and fluid temperature 5°C to 60°C (No freezing)

관련된 링크들