SMC for use with PFA, Soft Nylon, Polyurethane, FEP, Nylon Vacuum Generator

대량 구매 할인 받기

10개 더 담고 ₩77,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩192,400.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩192,400.00-
10 +₩184,680.00₩77,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-5401
제조사 부품 번호:
ZH20DLA-03-04-04
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

PFA, Soft Nylon, Polyurethane, FEP, Nylon

Standards/Approvals

JIS B8392-1:2012, RoHS, ISO8573-1:2010

COO (Country of Origin):
JP

SMC Vacuum Generator, Compatibles PFA/Soft Nylon/Polyurethane/FEP/Nylon - ZH20DLA-03-04-04


This vacuum generator is a Compact pneumatic vacuum ejector designed for integration into automated systems, supplying vacuum from compressed Air to handle components. It operates with screw-in supply and vacuum ports and is built for continuous use within typical industrial temperature ranges, making it suitable for pick-and-place, component handling and vacuum-gripping tasks in automation, electronics and mechanical applications.

Features & Benefits


• Nozzle nominal size 2.0mm delivers focused vacuum flow for pick tasks
• Maximum vacuum -66 kPa provides strong suction for lightweight parts
• Flow rate 155 l/min (ANR) supports higher throughput in cycles
• Operates up to 50°C for use in warm production environments
• Screw-in pneumatic connections enable secure, leak-resistant piping
• Compatible with nylon, soft nylon and polyurethane tubing for flexibility

Applications


• Suitable for pick-and-place in electronics assembly lines
• Ideal for vacuum-gripping of small machined parts in automation
• Used for component handling where soft nylon hoses are fitted
• Suitable for systems using polyurethane tubing in conveyor lines
• used with FEP or PFA tubing where chemical resistance is required

What port connections are used for supply and exhaust?


The unit uses screw-in pneumatic supply and exhaust connections with the supply using an R3/8 thread and the exhaust using an R1/2 thread to match standard piping systems.

Which tubing materials can be connected directly to the vacuum port?


The vacuum port accepts nylon, soft nylon, polyurethane and compatible FEP or PFA tubing types for direct attachment.

What operating temperatures can be expected for ambient and medium?


Both the pressure medium and ambient environments may range between -5°C and 50°C to maintain rated performance.

How is the product configuration delivered regarding accessories?


It is provided in a boxed style and may include a mounting bracket but is supplied without a silencer in boxed variants.

What nozzle and model characteristics affect vacuum performance?


A single nozzle with a 2.0mm diameter and a body-ported design define the flow and vacuum capability, producing the rated -66 kPa maximum vacuum.

관련된 링크들