Festo Vacuum Pump, 1.4 mm nozzle, 8 bar 90 L/min, VN series
- RS 제품 번호:
- 203-6310
- 제조사 부품 번호:
- VN-14-L-T4-PI4-VI5-RO2
- 제조업체:
- Festo
Subtotal (1 unit)*
₩143,540.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6310
- 제조사 부품 번호:
- VN-14-L-T4-PI4-VI5-RO2
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 90L/min | |
| Maximum Vacuum Pressure | 8bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VN | |
| Silencer | Yes | |
| Inlet Thread Standard | G 1/8 | |
| Outlet Thread Standard | G 1/4 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, ISO8573-1:2010 (7:4:4) | |
| Hazardous Area Certification | No | |
| Model Number | 547708 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 90L/min | ||
Maximum Vacuum Pressure 8bar | ||
Nozzle Diameter 1.4mm | ||
Series VN | ||
Silencer Yes | ||
Inlet Thread Standard G 1/8 | ||
Outlet Thread Standard G 1/4 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, ISO8573-1:2010 (7:4:4) | ||
Hazardous Area Certification No | ||
Model Number 547708 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Generator, 90 L/min Maximum Suction Flow, 8 Bar Maximum Vacuum Pressure - VN-14-L-T4-PI4-VI5-RO2, Numeric Part Number: 547708
This vacuum generator is designed for efficient operation in industrial settings. With a maximum suction flow rate of 90 L/min and capable of generating a vacuum pressure of 8 bar, it is an effective solution for various pneumatic applications. The device operates optimally within a temperature range of 0°C to +60°C and features a Compact design suitable for versatile mounting positions.
Features & Benefits
• High suction flow facilitates quick and efficient operations
• Robust design withstands moderate corrosion environments
• Integrated silencer ensures reduced noise levels during operation
• Quick Air supply time of just 0.25 seconds boosts productivity
• Designed for a pneumatic connection of G1/8 for straightforward installation
• Advanced materials ensure durability and reliability in demanding usage
Applications
• Used for lifting and holding materials in automated manufacturing
• Suitable for handling light and medium weight components in assembly lines
• Ideal for integration with robotics in production environments
• Effective in packaging solutions to maintain product integrity
• Utilised in material transfer across various industries
What are the operating conditions for this device?
The device operates efficiently with an input pressure of 1 to 8 bar, making it versatile for different applications, and it does not support lubricated operation.
Can it perform under varying environmental conditions?
Yes, it is designed for ambient temperatures between 0°C to 60°C, ensuring reliable performance within a broad temperature range.
How does the integrated silencer affect operation?
The integrated silencer significantly reduces sound pressure levels to 77 dB(A), making it suitable for quieter environments without sacrificing performance.
관련된 링크들
- Festo Vacuum Pump, 0.95 mm nozzle, 4 bar 62.7 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 8 bar 12 L/min, VN series
- Festo Vacuum Pump, 0.7 mm nozzle, 4 bar 30.9 L/min, VN series
- Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 5 bar 13.6 L/min, VN series
- Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 92.6 L/min, VN series
- Festo Vacuum Pump, 0.7 mm nozzle, 7 bar 13.5 L/min, VN series