Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- RS 제품 번호:
- 203-6221
- 제조사 부품 번호:
- OVEM-14-H-B-QO-CE-N-LK
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,109,660.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,109,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6221
- 제조사 부품 번호:
- OVEM-14-H-B-QO-CE-N-LK
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 50.5L/min | |
| Maximum Vacuum Pressure | 3.6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OVEM | |
| Silencer | Yes | |
| Inlet Thread Standard | QS | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM c UL us (OL), KC KC-EMV | |
| Hazardous Area Certification | No | |
| Model Number | 8037696 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 50.5L/min | ||
Maximum Vacuum Pressure 3.6bar | ||
Nozzle Diameter 1.4mm | ||
Series OVEM | ||
Silencer Yes | ||
Inlet Thread Standard QS | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM c UL us (OL), KC KC-EMV | ||
Hazardous Area Certification No | ||
Model Number 8037696 | ||
- COO (Country of Origin):
- HU
Festo OVEM Series Vacuum Pump, 50.5L/min Maximum Suction Flow, 3.6 Bar Maximum Vacuum Pressure - OVEM-14-H-B-QO-CE-N-LK, Numeric Part Number: 8037696
This vacuum pump is designed to provide controlled suction for automation and industrial processes. It suits applications requiring compact, continuous Air extraction with integrated noise reduction and international approvals for safe deployment in equipment across multiple regions.
Features and Benefits:
• Maximum suction flow 50.5 L/min delivers steady handling performance • Maximum vacuum pressure 3.6 bar supports firm part gripping • 1.4mm nozzle enables precise vacuum targeting • QS inlet thread simplifies connection and installation • Includes silencer to reduce operational noise • Rated for use up to 50°C for warm process environments
Applications
• Suitable for pick-and-place operations in electronics assembly • Ideal for vacuum gripping on automated production lines • Used with pneumatic tooling in mechanical workshops • Can be used for component handling in electrical device manufacture
Is the unit suitable for hazardous-area installations?
No, it lacks hazardous-area certification and should not be used where such approvals are mandatory.
What approvals support international equipment integration?
It meets CE, RCM, c UL us (OL), and KC KC-EMV standards for multi-region compliance.
How does the inlet connection affect system design?
The QS inlet thread enables quick push-in fittings, reducing plumbing time and enabling Compact layouts.
What temperature limits should be observed during operation?
Operate below the maximum of 50°C to maintain specified performance and component life.
관련된 링크들
- Festo Vacuum Pump, 2 mm nozzle, 4 bar 98 L/min, OVEM series
- Festo Vacuum Pump, 3 mm nozzle, 4 bar 181 L/min, OVEM series
- Festo Vacuum Pump, 0.7 mm nozzle, 4.1 bar 16 L/min, OVEM series
- Festo Vacuum Pump, 0.45 mm nozzle, 5.1 bar 6 L/min, OVEM series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.5 bar 19.5 L/min, OVEM series
- Festo Vacuum Pump, 2 mm nozzle, 5.3 bar 86.5 L/min, OVEM series
- Festo Vacuum Pump, 1.4 mm nozzle, 3.6 bar 50.5 L/min, OVEM series
- Festo Vacuum Pump, 2 mm nozzle, 4 bar 98 L/min, OVEM-20-H-C-QO-CE-N-1PD series