Festo Vacuum Pump, 950 μm nozzle, 3.5 bar 21.8 L/min, VN series
- RS 제품 번호:
- 203-6207
- 제조사 부품 번호:
- VN-10-H-T3-PQ2-VQ2-RO1-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩246,960.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-6207
- 제조사 부품 번호:
- VN-10-H-T3-PQ2-VQ2-RO1-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 21.8L/min | |
| Maximum Vacuum Pressure | 3.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:4:4) | |
| Model Number | 532638 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 21.8L/min | ||
Maximum Vacuum Pressure 3.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:4:4) | ||
Model Number 532638 | ||
- COO (Country of Origin):
- HU
Festo Series VN Vacuum Generator, 21.8L/min Maximum Suction Flow, 3.5 Bar Maximum Vacuum Pressure - VN-10-H-T3-PQ2-VQ2-RO1-A, Numeric Part Number: 532638
This vacuum generator is designed for efficient operation in various industrial applications. The unit features a maximum suction flow rate of 21.8 L/min and achieves a high vacuum pressure of up to 3.5 bar. Constructed from robust materials, it ensures reliability across a range of operating conditions.
Features & Benefits
• Silencer design reduces operational noise to 71 dB(A)
• High negative pressure performance optimises suction capabilities
• Ejector Pulse valve allows for effective pressure modulation
• Quick Air supply time of 0.96 seconds at nominal pressure
• Corrosion-resistant materials ensure long-lasting durability
Applications
• Used for automated assembly processes requiring vacuum manipulation
• Ideal for handling delicate components in electronic manufacturing
• Suitable for packaging needing effective suction
• Effective in robotics for precise part placement
• Utilised in various pneumatic systems needing efficient vacuum generation
What materials are used in the construction of this unit?
The housing is MADE from PA-reinforced material, while Seals are crafted from NBR. The silencer is MADE of PE, ensuring durability and compatibility with various environments.
How does the operating pressure impact suction performance?
The vacuum generator operates optimally between 1 bar to 8 bar, allowing users to adjust for maximum suction flow and vacuum efficiency based on specific applications or workload requirements.
What is the recommended method for cleaning this device?
For maintenance, it is advised to clean the vacuum generator using a mixture of soapy water to ensure it remains free from debris and contaminants.
How does this generator cater to varying ambient temperatures?
It can function effectively within a temperature range of 0°C to +60°C, making it suitable for various industrial environments.
관련된 링크들
- Festo Vacuum Pump, 0.95 mm nozzle, 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, -0.89 bar 40.5 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 3.5 bar 21.8 L/min, TQFN-EP series
- Festo Vacuum Generator, 0.95 mm nozzle, 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Pump, 2 mm nozzle, 3 bar 188 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 5.8 bar 28 L/min, VN series