Festo Vacuum Pump, 0.45 mm nozzle, 4.5 bar 6.2 L/min, 4 mm series
- RS 제품 번호:
- 202-2430
- 제조사 부품 번호:
- VN-05-H-T2-PQ1-VQ1-RO1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩96,100.00
재고있음
- 추가로 2026년 7월 13일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩96,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2430
- 제조사 부품 번호:
- VN-05-H-T2-PQ1-VQ1-RO1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Pump | |
| Maximum Suction Flow | 6.2L/min | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 0.45mm | |
| Series | 4 mm | |
| Silencer | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Outlet Port Size | QS-4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Pump | ||
Maximum Suction Flow 6.2L/min | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 0.45mm | ||
Series 4 mm | ||
Silencer Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Outlet Port Size QS-4 | ||
- COO (Country of Origin):
- HU
Festo VN Series Vacuum Pump, 6 Bar Maximum Input Pressure, 0.45mm Nozzle Diametre - VN-05-H-T2-PQ1-VQ1-RO1
The Festo vacuum pump is a high-performance solution designed for applications in automation, electronics, electrical, and mechanical industries. With a maximum input pressure of 6 bar and high suction flow capabilities, this vacuum pump is Ideal for various industrial settings. The innovative design of this vacuum pump ensures efficient operation and reliable performance under different operating conditions.
Features & Benefits
• High suction flow pump for Rapid vacuum generation
• Vacuum pressure pump with a maximum input pressure of 6 bar
• Festo vacuum pump with Advanced design for enhanced performance
Applications
• Ideal for use in automated manufacturing processes
• Suitable for electronic component handling
• Used for pick and place applications in assembly lines
• Perfect for creating vacuum grippers for material handling tasks
Can it handle high operating pressures effectively?
The Festo vacuum pump is designed to handle operating pressures ranging from 1 to 8 bar efficiently, ensuring reliable performance.
Will it provide consistent vacuum pressure for extended periods?
Yes, the pump maintains a stable vacuum pressure of 4.5 bar, making it suitable for continuous industrial applications.
Is it suitable for applications requiring precise nozzle control?
The Festo vacuum pump's 0.45 mm nozzle diametre allows for accurate control, making it Ideal for applications that demand precision.
Can it be used in harsh industrial environments?
Yes, it is constructed with Durable materials, making it resistant to corrosion and suitable for use in challenging conditions.
How does it ensure optimal vacuum flow rates?
The Festo vacuum pump features a high vacuum ejector characteristic, ensuring maximum suction rates with minimal energy consumption.
관련된 링크들
- Festo Vacuum Pump, 0.45 mm nozzle, 4.9 bar 7.2 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 8 bar 12 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 5 bar 15.7 L/min, VN series
- Festo Vacuum Pump, 0.45 mm nozzle, 8 bar 15.7 L/min, VN series
- Festo Vacuum Pump, 1.4 mm nozzle, -0.88 bar 90 L/min, VN series
- Festo Vacuum Pump, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- Festo Vacuum Pump, 0.7 mm nozzle, 4.7 bar 16 L/min, VN series