SMC for use with FEP, PFA, Polyurethane, Nylon, Soft Nylon Vacuum Generator

대량 구매 할인 받기

10개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩43,600.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 74 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 72 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩43,600.00-
10 +₩41,820.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-7526
Distrelec 제품 번호:
154-23-962
제조사 부품 번호:
ZU07SA
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Vacuum Generator

For Use With

FEP, PFA, Polyurethane, Nylon, Soft Nylon

Standards/Approvals

ISO 10218-1, ISO 8573-1:2010, ISO 4413, ISO 4414, RoHS, IEC 60204-1

COO (Country of Origin):
JP

SMC ZU07 Series Vacuum Generator, 11 L/min Maximum Suction Flow, -90 kPa Maximum Vacuum Pressure - ZU07SA


This vacuum generator is designed for high efficiency in industrial applications. It operates with a maximum suction flow rate of 11 L/min and reaches an impressive maximum vacuum pressure of -90 kPa. The unit features a nozzle diameter of 0.7mm, making it versatile for various pneumatic tasks. Ideal for integration into automation systems, this generator operates effectively across temperature ranges from -5 °C to +50 °C.

Features & Benefits


• Lightweight resin construction ensures easy installation

• In-line design reduces space requirements in systems

• High vacuum efficiency optimises suction for various tasks

• One-touch fittings simplify connections for swift setups

• Safely handles maximum input pressure of 0.45 MPa

• Vacuum performance remains consistent across specified temperatures

Applications


• Suitable for use in assembly line automation

• Ideal for material handling and pick-and-place operations

• Effective in packaging processes requiring vacuum suction

• Utilised in electronics manufacturing for component handling

What is the compatibility of this device with different tubing?


The generator is designed to accommodate tubing with outer diameters of 5mm and 6mm, providing flexibility for diverse piping needs.

How does the design ensure efficient performance in automated systems?


The in-line type facilitates streamlined integration into existing piping layouts, allowing for effective operation without compromising system space.

What precautions should be taken during installation regarding pipe connections?


It is essential to avoid excessive loads or moments on the ejector body to maintain functional integrity and prevent damage during operation.

관련된 링크들