Festo Vacuum Ejector, 700 μm nozzle, 7 bar 13.5 L/min, VN series

Subtotal (1 unit)*

₩85,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩85,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
647-375
제조사 부품 번호:
VN-07-M-T2-PQ1-VQ1-RQ1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Vacuum Ejector

Maximum Suction Flow

13.5L/min

Maximum Vacuum Pressure

7bar

Nozzle Diameter

700μm

Series

VN

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

526107

COO (Country of Origin):
HU
The Festo vacuum generator is engineered to deliver exceptional suction power in a compact T-shape design. Ideal for various industrial applications, it boasts a nominal size of 0.7 mm, facilitating efficient airflow and quick response times. With a maximum vacuum level of 86% and a suction flow rate of 13.5 l/min against the atmosphere, this generator excels in high-vacuum situations, drawing on an operating pressure range of 1 to 8 bar. Operating under stringent conditions, from ambient temperatures of 0 °C to 60 °C and media temperatures up to 60 °C, it maintains performance without lubrication, making it suitable for sensitive environments. Lightweight and featuring durable materials, it ensures long-lasting use and low maintenance, making it a reliable choice for various pneumatic applications.

Built with corrosion-resistant materials for durability in low-stress environments

RoHS-compliant materials promote a safer operational context

Compatible with pneumatic connections (port 1 and port 3) for versatile installation

Lubrication-free operation minimizes contamination risks in sensitive applications

관련된 링크들