Festo Vacuum Generator, 950 μm nozzle, 4.5 bar 25 L/min, VN series
- RS 제품 번호:
- 350-785
- 제조사 부품 번호:
- VN-10-H-T3-PQ2-VQ2-RO1-F1A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩104,260.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩104,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 350-785
- 제조사 부품 번호:
- VN-10-H-T3-PQ2-VQ2-RO1-F1A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Maximum Suction Flow | 25L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 4.5bar | |
| Nozzle Diameter | 950μm | |
| Series | VN | |
| Silencer | Yes | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8187684 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Maximum Suction Flow 25L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 4.5bar | ||
Nozzle Diameter 950μm | ||
Series VN | ||
Silencer Yes | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8187684 | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator represents the pinnacle of efficiency and design, featuring a T-shape to optimize space without compromising performance. Engineered for high vacuum applications, it ensures reliability with its robust construction and innovative silencer design. The advanced Laval nozzle technology creates superb suction capabilities, while its adaptable mounting position allows for versatile installation options. With a focus on safety and compliance, this generator is ideal for a wide range of industrial tasks, particularly in environments demanding precision and effectiveness.
Nominal size of the Laval nozzle provides high operating efficiency
Open silencer design minimizes noise output during operation
High vacuum characteristic ensures effective performance in critical applications
Robust construction materials deliver enhanced durability and resistance
Optimized for maximum vacuum flow without sacrificing reliability
Compatibility with various operating mediums simplifies installation
Includes a convenient pneumatic connection for straightforward setup
관련된 링크들
- Festo Vacuum Generator, 0.95 mm nozzle, 3.5 bar 21.8 L/min, VN series
- Festo Vacuum Generator, 0.7 mm nozzle, 6.2 bar 38.8 L/min, VN series
- Festo Vacuum Generator, 0.45 mm nozzle, 4.5 bar 6.2 L/min, VN series
- Festo Vacuum Generator, 1.4 mm nozzle, 5 bar 51.6 L/min, VN series
- Festo Vacuum Generator, 0.7 mm nozzle, 4.7 bar 16 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 4.5 bar 25 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, 5 bar 41.5 L/min, VN series
- Festo Vacuum Pump, 0.95 mm nozzle, -0.89 bar 40.5 L/min, VN series