Festo Vacuum Generator, 2 mm nozzle, 4 bar 99 L/min, VABF series
- RS 제품 번호:
- 343-478
- 제조사 부품 번호:
- VABF-S4-2-V2B1-G38-CB-VH-20-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,616,000.00
제조사가 재고 비축중
- 2026년 10월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,616,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-478
- 제조사 부품 번호:
- VABF-S4-2-V2B1-G38-CB-VH-20-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 99L/min | |
| Maximum Vacuum Pressure | 4bar | |
| Nozzle Diameter | 2mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | CE, VDMA24364-B1/B2-L, RoHS, RCM | |
| Model Number | 8067140 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 99L/min | ||
Maximum Vacuum Pressure 4bar | ||
Nozzle Diameter 2mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals CE, VDMA24364-B1/B2-L, RoHS, RCM | ||
Model Number 8067140 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator stands out with its advanced design tailored for optimal efficiency and versatility in various applications Built with a compact construction width of 35 mm, it features an integrated electric ejector pulse functionality that ensures precise and reliable operation Its robust design allows for flexible mounting positions, making it ideal for industries where space is a premium Additionally, the inclusion of reverse polarity protection serves to enhance safety and longevity, while the high vacuum characteristic enables effective operation even under challenging conditions
LED display type for intuitive monitoring of operational status
Compact design facilitating easy integration into existing systems
Compliant with RoHS standards, ensuring environmentally responsible materials are used
High corrosion resistance class providing durability in tough conditions
관련된 링크들
- Festo Vacuum Generator, 2 mm nozzle, 4 bar 99 L/min, VABF series
- Festo Vacuum Generator, 1.4 mm nozzle, 4 bar 51 L/min, VABF series
- Festo Vacuum Generator, 3 mm nozzle, 6 bar 167 L/min, VABF series
- Festo Vacuum Generator, 2 mm nozzle, 6 bar 179 L/min, VABF series
- Festo Vacuum Generator, 1.4 mm nozzle, 6 bar 91 L/min, VABF series
- Festo Vacuum Generator, 3 mm nozzle, VADM series
- Festo Vacuum Generator, 2 mm nozzle, 8 bar, VADM series
- Festo Vacuum Generator, 2 mm nozzle, 8 bar, VADMI series