Festo Vacuum Generator, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- RS 제품 번호:
- 343-245
- 제조사 부품 번호:
- OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3-RA1
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,745,300.00
제조사가 재고 비축중
- 2026년 12월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,745,300.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 343-245
- 제조사 부품 번호:
- OVEL-10-H-15-PQ-VM7-UA-C-A-V1V-H3-RA1
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 21L/min | |
| Maximum Vacuum Pressure | 3.8bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEL | |
| Silencer | Yes | |
| Standards/Approvals | UKCA, c UL us Listed, CE, RoHS, KC-EMV | |
| Model Number | 8121043 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 21L/min | ||
Maximum Vacuum Pressure 3.8bar | ||
Nozzle Diameter 950μm | ||
Series OVEL | ||
Silencer Yes | ||
Standards/Approvals UKCA, c UL us Listed, CE, RoHS, KC-EMV | ||
Model Number 8121043 | ||
- COO (Country of Origin):
- DE
The Festo Robot kit suction gripper is designed to enhance productivity and efficiency in automated tasks. Combining advanced features such as a high vacuum ejector characteristic and integrated flow control, it ensures optimal operation for various applications. The robust construction includes durable materials like wrought aluminium alloy, making it suitable for demanding environments. Additionally, the system operates effectively within a wide pressure range, granting versatility in different operational settings. With easy installation for universal robots and compatibility with a variety of accessories, it simplifies the integration into existing setups, providing a reliable solution for modern automation needs.
High vacuum capacity for efficient handling
Integrated electric ejector pulse for precise operations
Multiple connection options streamline integration
Corrosion resistance class ensures durability in various conditions
User friendly with a straightforward mounting system
관련된 링크들
- Festo Vacuum Generator, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator, 950 μm nozzle, 4.1 bar 21 L/min, OVEL series
- Festo Vacuum Pump, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Pump, 950 μm nozzle, 3.8 bar 21 L/min, OVEL-10 series
- Festo Vacuum Ejector, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Generator, 700 μm nozzle, 4.8 bar 17 L/min, OVEL series
- Festo Vacuum Generator, 450 μm nozzle, 4.4 bar 4 L/min, OVEL series
- Festo Bernoulli Effect Gripper, 950 μm nozzle, 3.8 bar 21 L/min, OVEL series