Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 6 m Cable, 220V ac, 240 V ac, Type C - EU

Subtotal (1 unit)*

₩478,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 68 개 단위 배송 준비 완료
  • 추가로 2026년 11월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩478,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-9252
제조사 부품 번호:
1.378-600.0
제조업체:
Karcher
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Karcher

Battery Operated

No

Vacuum Cleaner Type

Floor Vacuum Cleaner

Product Type

Wet & Dry Vacuum Cleaner

Supply Voltage

220V ac, 240V ac

Flow Rate

71L/s

Tank Capacity

22L

Dust Classification

L

Noise Level

71dBA

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

1.3kW

Cable Length

6m

Vacuum Pressure

25.5kPa

Plug Type

Type C - EU

Colour

Grey, Black

Height

470mm

Depth

380mm

Standards/Approvals

EN/IEC

Width

440mm

Weight

5.7kg

Hose Length

2.5m

Hazardous Area Certification

No

제외

The Karcher Small, powerful, reliable, extremely versatile and light as a feather: Our NT 22/1 Ap wet and dry vacuum cleaner delivers impressive results during light and moderate cleaning work in a number of commercial applications. Thanks to the semi-automatic filter cleaning system and moisture-resistant PES cartridge filter, it can deal with dust, coarse dirt and liquids effortlessly. The suction hose connection attached directly on the device head enables maximum utilisation of the container capacity. Its very compact dimensions and low weight enable the device, which is also easy to operate, to be transported conveniently and easily.

Enables the entire container volume to be utilised

Save time by not having to empty the container as often

Low weight and compact dimensions

Semi-automatic filter cleaning

Note

Euro Plug

관련된 링크들