Karcher 14281000 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V, 240 V
- RS 제품 번호:
- 425-390
- 제조사 부품 번호:
- 14281000
- 제조업체:
- Karcher
Subtotal (1 unit)*
₩653,580.00
재고있음
- 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩653,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 425-390
- 제조사 부품 번호:
- 14281000
- 제조업체:
- Karcher
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Karcher | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 220V, 240V | |
| Flow Rate | 72L/s | |
| Tank Capacity | 27L | |
| Bag/Bagless | Bag | |
| Noise Level | 71dBA | |
| Power | 1.38kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 7.5m | |
| Vacuum Pressure | 24.9kPa | |
| Colour | Silver | |
| Model Number | 14281000 | |
| Weight | 7.8kg | |
| Width | 420mm | |
| Height | 540mm | |
| Standards/Approvals | RoHS | |
| Depth | 420mm | |
| Hazardous Area Certification | No | |
| Hose Length | 2.5m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Karcher | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 220V, 240V | ||
Flow Rate 72L/s | ||
Tank Capacity 27L | ||
Bag/Bagless Bag | ||
Noise Level 71dBA | ||
Power 1.38kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 7.5m | ||
Vacuum Pressure 24.9kPa | ||
Colour Silver | ||
Model Number 14281000 | ||
Weight 7.8kg | ||
Width 420mm | ||
Height 540mm | ||
Standards/Approvals RoHS | ||
Depth 420mm | ||
Hazardous Area Certification No | ||
Hose Length 2.5m | ||
- COO (Country of Origin):
- IT
The Karcher NT 27/1 Me wet and dry vacuum cleaner is a powerful model for professional use. It is compact and has a series useful accessories, associated with the vacuum cleaner.
Stainless steel tank
Accessory holder and cable hook
관련된 링크들
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V, 240 V
- Karcher 13553050 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 12 m Cable, 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V, 240 V
- Karcher 11482010 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V, 240 V
- Karcher 14285680 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 6.5 m Cable, 220V, 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 6 m Cable, 220V ac, 240 V ac, Type C - EU
- Karcher Vacuum Bag, For Use With Wet & Dry Vacuum Cleaner Pront 200, Wet & Dry Vacuum Cleaner Nt 20/1 Ap, Wet & Dry
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C