Fenner Drives Drive Belt, belt section A 30 m

Subtotal (1 unit)*

₩705,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩705,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
901-0885
제조사 부품 번호:
L04G89A
제조업체:
Fenner Drives
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fenner Drives

Product Type

Drive Belt

Belt Section

A

Series

Eagle

Belt Material

Polyurethane

Outside Length

30m

Belt Width

13mm

Minimum Operating Temperature

-30°C

Belt Height

8mm

Maximum Operating Temperature

66°C

Standards/Approvals

DIN ISO

제외

COO (Country of Origin):
US

Eagle Green 89 Non-Reinforced Vee and Speciality Belting


Eagle Green 89 is a highly versatile non-reinforced belting made from a solid polyurethane material and has an 89 shore A durometer which gives it high elasticity and excellent abrasion resistance. This belting can be used for a variety of purposes, especially light and medium duty conveying applications, and due to their high elasticity it is not necessary for these belts to be tensioned. Overall the Eagle Green 89 belting offers a simple and practical solution to your conveying needs.

Solid polyurethane construction

Excellent abrasion resistance

Self tensioning

Easily welded on-site

High elasticity

89 Shore A durometer

Non-Reinforced Belting


Standards

REACH, RoHS

관련된 링크들