Fenner Drives Drive Belt, belt section B 30 m

Subtotal (1 unit)*

₩1,277,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,277,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
880-2255
제조사 부품 번호:
4941109
제조업체:
Fenner Drives
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fenner Drives

Belt Section

B

Product Type

Drive Belt

Series

EAGLE Blue 80 MD

Belt Material

Polyurethane

Belt Width

17mm

Belt Height

11.5mm

Outside Length

30m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

66°C

Standards/Approvals

FDA

제외

COO (Country of Origin):
US

Fenner Eagle Blue Polyurethane Belts - Metal Detectable


Eagle® Blue 80 MD vee polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.

Metal Detectable

FDA Compliant

Suitable for repeat use food contact at temperatures up to 40°C

Vee Section Polyurethane


Note

Available in Blue and Clear in Round, Vee or T-Top profiles

관련된 링크들