Subtotal (1 unit)*
₩1,026,280.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,026,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 901-0873
- 제조사 부품 번호:
- 1032047
- 제조업체:
- Fenner Drives
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fenner Drives | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Series | Eagle | |
| Belt Material | Polyurethane | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 17.5mm | |
| Outside Length | 30m | |
| Belt Height | 10mm | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | DIN ISO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fenner Drives | ||
Belt Section B | ||
Product Type Drive Belt | ||
Series Eagle | ||
Belt Material Polyurethane | ||
Minimum Operating Temperature -30°C | ||
Belt Width 17.5mm | ||
Outside Length 30m | ||
Belt Height 10mm | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals DIN ISO | ||
제외
- COO (Country of Origin):
- US
Eagle Orange 85 Non-Reinforced Vee and Speciality Belting
Eagle Orange 85 is a highly versatile non-reinforced belting made from a solid polyurethane material and has an 85 shore A durometer which gives it high elasticity and excellent abrasion resistance. This belting can be used for a variety of purposes, especially light and medium duty conveying applications, and due to their high elasticity it is not necessary for these belts to be tensioned. Overall the Eagle Orange 85 belting offers a simple and practical solution to your conveying needs.
Solid polyurethane construction
Excellent abrasion resistance
Self tensioning
Easily welded on-site
High elasticity
85 Shore A durometer
Non-Reinforced Belting
Standards
FDA, REACH and RoHS 2002/95/EC Directive Compliant
관련된 링크들
- Fenner Drives Drive Belt, belt section B 30 m
- Fenner Drives Drive Belt, belt section B
- Fenner Drives Drive Belt, belt section A 30 m
- Fenner Drives Drive Belt, belt section Z
- Fenner Drives Drive Belt, belt section A
- Fenner Drives Drive Belt, belt section B, 30000mm Length
- Fenner Drives Drive Belt, belt section Z 30 m
- Fenner Drives Drive Belt 30.5 m