Fenner Drives Drive Belt, belt section B

Subtotal (1 Box of 30 metres)*

₩1,119,116.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
미터당*
1 +₩1,119,116.00₩37,304.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
880-2122
제조사 부품 번호:
4928014
제조업체:
Fenner Drives
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Fenner Drives

Product Type

Drive Belt

Belt Section

B

Series

EAGLE Blue 80 EC

Belt Material

PUR

Belt Width

17mm

Minimum Operating Temperature

-30°C

Belt Height

11.5mm

Maximum Operating Temperature

66°C

제외

COO (Country of Origin):
US

Eagle Blue 80 EC Non-Reinforced Vee and Speciality


Eagle Blue 80 EC Non-Reinforced Belting is a premium belt suitable for light duty applications involving direct food contact. It works with all food types having a pH greater than 4.5 and can work with temperatures up to 40°C. Eagle EC belting does not allow the migration of components into food in any great quantities that could be toxic to humans or alter the taste, smell and composition of the food in typical process environments.

Features and Benefits


• 80 Shore A durometer polyurethane belting

• Belting for repeated direct food contact

• Independently tested to meet FDA standards

• Solid Polyurethane construction

Product Application Information


Eagle blue 80 EC non-reinforced vee belting is ideal for light duty conveying applications which involve direct contact with food.

Non-Reinforced Belting


Note

Available as T-Top and Vee belting

Standards

EC Food Safety
FDA
REACH
RoHS

관련된 링크들