RS PRO Drive Belt, belt section AX 950 mm, 914 mm Length
- RS 제품 번호:
- 205-6713
- 제조업체:
- RS PRO
대량 구매 할인 받기
13개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,180.00
일시적 품절
- 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩8,180.00 | - |
| 13 - 64 | ₩7,840.00 | 4% |
| 65 + | ₩7,540.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6713
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | AX | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | AX | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 950mm | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS, DIN 15 ISO 4184 IP0 RMAANSI BS 790 | |
| Inside Length | 914mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section AX | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series AX | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Outside Length 950mm | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS, DIN 15 ISO 4184 IP0 RMAANSI BS 790 | ||
Inside Length 914mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cogged V Belt
Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- SKF Wrapped V-Belt, belt section A 950 mm, 914 mm Length
- RS PRO Drive Belt, belt section A 914 mm, 864 mm Length
- RS PRO Drive Belt, belt section A 964 mm, 914 mm Length
- RS PRO Drive Belt, belt section AX 820 mm, 787 mm Length
- RS PRO Drive Belt, belt section AX 760 mm, 730 mm Length
- RS PRO Drive Belt, belt section AX 800 mm, 767 mm Length
- RS PRO Drive Belt, belt section AX 850 mm, 813 mm Length
- RS PRO Drive Belt, belt section AX 919 mm, 889 mm Length