RS PRO Drive Belt, belt section AX 820 mm, 787 mm Length

대량 구매 할인 받기

5개 더 담고 ₩1,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩7,040.00-
5 - 9₩6,760.00₩1,400.00
10 - 24₩6,620.00₩4,200.00
25 - 124₩6,480.00₩14,000.00
125 +₩6,080.00₩120,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-6710
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Belt Section

AX

Product Type

Drive Belt

Sub Type

Classical Belt

Series

AX

Belt Material

Rubber

Cord Material

Polyester

Belt Width

13mm

Belt Height

8mm

Outside Length

820mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, DIN 15 ISO 4184 IP0 RMAANSI BS 790, RoHS

Inside Length

787mm

제외

COO (Country of Origin):
CN

RS PRO Cogged V Belt


Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.

Features and Benefits:


  • The high-quality RS PRO Cogged V Belts are ideal for applications that require optimum performance and long service life at high rotational speeds

  • By using a universal design with cogged cushions, this belt offers increased flexibility and longer-lasting performance ensuring high efficiency and performance when you need it

  • The pre-treated tension cords are embedded in a specially prepared insulation filler creates superior adhesion between all components, even with high dynamic loads

  • In addition to this, the compression has been improved while the belt is running to reduce pulley wear and provides prolonged life for any auxiliary components

  • Thanks to the increased friction coefficient, this belt offers low slip, high efficiency and longer service life, along with a fibre loaded raw edge cogged profile design that improves belt wear and slip resistance for protection while in use

  • This RS PRO cogged belt is suitable for applications where wrapped v-belts are likely to reach their performance limits

  • Applications:


    Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:

  • Automotive maintenance and repair

  • Mining and quarrying

  • Packaging

  • Material handling

  • Processing industries

  • HVAC

  • Standards and Certifications:


  • DIN 2215

  • ISO 4184

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들