RS PRO Drive Belt, 743mm Length
- RS 제품 번호:
- 205-6707
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 개당**
₩5,005.00
11 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 - 12 | ₩5,005.00 |
13 - 64 | ₩4,804.80 |
65 + | ₩4,604.60 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 205-6707
- 제조업체:
- RS PRO
RS PRO Cogged V Belt
Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
- The high-quality RS PRO Cogged V Belts are ideal for applications that require optimum performance and long service life at high rotational speeds
- By using a universal design with cogged cushions, this belt offers increased flexibility and longer-lasting performance ensuring high efficiency and performance when you need it
- The pre-treated tension cords are embedded in a specially prepared insulation filler creates superior adhesion between all components, even with high dynamic loads
- In addition to this, the compression has been improved while the belt is running to reduce pulley wear and provides prolonged life for any auxiliary components
- Thanks to the increased friction coefficient, this belt offers low slip, high efficiency and longer service life, along with a fibre loaded raw edge cogged profile design that improves belt wear and slip resistance for protection while in use
- This RS PRO cogged belt is suitable for applications where wrapped v-belts are likely to reach their performance limits
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
- Automotive maintenance and repair
- Mining and quarrying
- Packaging
- Material handling
- Processing industries
- HVAC
Standards and Certifications:
- DIN 2215
- ISO 4184
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Inside Length | 710mm |
Series | AX |
Top Width | 13mm |
Height | 8mm |
Material | Rubber |
Minimum Pulley Diameter | 56mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Length | 743mm |
해당 안됨
- COO (Country of Origin):
- CN