Hutchinson Drive Belt, belt section J 614 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩37,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩37,320.00
6 - 24₩36,280.00
25 +₩35,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-5359
제조사 부품 번호:
5PJ614
제조업체:
Hutchinson
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson

Product Type

Drive Belt

Belt Section

J

Series

FleXonic

Belt Material

Polyamide

Cord Material

Polyamide

Outside Length

614mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
FR

FleXonic® Belts


The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.

The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.

Features and Benefits


• Reliable and high-quality power transmission;• No need for tensioning device;• Reduced weight and compactness of power transmission;• Reduced pulley diameter;• No need for retensioning;• Long life-span;• Can adapt to temperature variations: -40°C to +120°C

Product Application Information


Can be used in concrete mixers, woodworking machines and gardening equipment.

Hutchinson


관련된 링크들