Sylvania ToLEDo Bal E27 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Bulb shape
- RS 제품 번호:
- 144-742
- 제조사 부품 번호:
- 29648
- 제조업체:
- Sylvania
Subtotal (1 pack of 4 units)*
₩21,402.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩21,402.00 | ₩5,350.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-742
- 제조사 부품 번호:
- 29648
- 제조업체:
- Sylvania
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sylvania | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 4.5W | |
| Current | 2.4A | |
| Series | ToLEDo Bal | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Diameter | 45mm | |
| Lifespan | 15000h | |
| Standards/Approvals | UKCA, CE | |
| Length | 77mm | |
| Colour Rendering Index CRI | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sylvania | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 4.5W | ||
Current 2.4A | ||
Series ToLEDo Bal | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Diameter 45mm | ||
Lifespan 15000h | ||
Standards/Approvals UKCA, CE | ||
Length 77mm | ||
Colour Rendering Index CRI 80% | ||
제외
- COO (Country of Origin):
- CN
The Sylvania compact and elegant LED lamp that serves as a suitable replacement for halogen, incandescent, and compact fluorescent lamps. With instant light, uniform distribution, good colour rendering, and a long average rated life of 12,000 hours, this lamp is perfect for various indoor applications such as hotels, restaurants, lobbies, corridors, and stairwells.
Compact and elegant design
Suitable replacement for halogen and incandescent lamps
Suitable replacement for compact and fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution
Good colour rendering (CRI 80)
Long average rated life of 12000 hours
관련된 링크들
- Sylvania ToLEDo Bal E14 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Bulb shape
- Sylvania ToLEDo GLS E27 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- Sylvania ToLEDo GLS B22 LED Bulbs 8 W(60 W), 2700K, Warm White, Bulb shape
- Sylvania ToLEDo Candle E14 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Candle shape
- Sylvania ToLEDo Candle E27 LED Bulbs 4.5 W(40 W), 2700K, Warm White, Candle shape
- Sylvania ToLEDo Platinum Retro G95 E27 LED Bulbs 4 W(60 W), 2700K, Warm White, Round shape
- Sylvania 30140 ToLEDo Platinum RT Candle LED Bulbs Warm White LED (2700k)
- Sylvania ToLEDo E14 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape