ILS-XP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- RS 제품 번호:
- 201-7490
- 제조사 부품 번호:
- ILS-XP12-S270-0280-SC201-W2.
- 제조업체:
- Intelligent LED Solutions
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 201-7490
- 제조사 부품 번호:
- ILS-XP12-S270-0280-SC201-W2.
- 제조업체:
- Intelligent LED Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Intelligent LED Solutions | |
| Product Type | UV LED Array | |
| UV Type | UV B | |
| Number of LEDs | 12 | |
| Peak Wavelength | 290nm | |
| Radiant Flux | 480mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Dome | |
| Number of Pins | 2 | |
| Mount Type | Surface | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Length | 275mm | |
| Height | 3.65mm | |
| Automotive Standard | No | |
| Series | N3535 12 LED VIOLET Strip | |
| 모두 선택 | ||
|---|---|---|
브랜드 Intelligent LED Solutions | ||
Product Type UV LED Array | ||
UV Type UV B | ||
Number of LEDs 12 | ||
Peak Wavelength 290nm | ||
Radiant Flux 480mW | ||
Viewing Angle 130 ° | ||
Lens Shape Dome | ||
Number of Pins 2 | ||
Mount Type Surface | ||
Width 20mm | ||
Standards/Approvals No | ||
Length 275mm | ||
Height 3.65mm | ||
Automotive Standard No | ||
Series N3535 12 LED VIOLET Strip | ||
- COO (Country of Origin):
- GB
The Intelligent Horticultural Solutions low power LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 90 degree radiance angle lens, featuring high radiometric power density and design flexibility.
VIOLET strips can be linked together to produce longer chains
Available with 200mm connecting wires
관련된 링크들
- ILS-XO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-XN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 290 nm 480
- ILS-LN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-LO12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-LP12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array
- ILS-XP12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XO12-S300-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 320 nm 720
- ILS-XP12-S260-0280-SC201-W2. Intelligent LED Solutions N3535 12 LED VIOLET Strip Series 12-LEDs UV LED Array 270 nm 300