ILS-LN12-S270-0280-SC201-W2. Intelligent LED Solutions N3535 Low Power 12 LED VIOLET Strip Series 12-LEDs UV LED Array

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-7479
제조사 부품 번호:
ILS-LN12-S270-0280-SC201-W2.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

UV Type

UV B

Product Type

UV LED Array

Number of LEDs

12

Peak Wavelength

290nm

Radiant Flux

12mW

Viewing Angle

60 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Length

275mm

Standards/Approvals

No

Height

4.71mm

Width

20mm

Series

N3535 Low Power 12 LED VIOLET Strip

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions LED violet strip has 12 compact, high quality and reliable 1-chip UV LEDs, with a primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

VIOLET strips can be linked together to produce longer chains

Available with 200mm connecting wires

관련된 링크들