RS PRO to VGA Adapter Cable USB 3.1 - 1080P

Subtotal (1 unit)*

₩33,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4714
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Adapter Cable

Standards/Approvals

RoHS, REACH, CE

USB Specification

USB 3.1

Maximum Resolution

1080P

Video Connection Type

VGA

COO (Country of Origin):
CN

RS PRO USB Type C to VGA Display Cable, 1 m


Introducing the range of RS PRO USB Type C to VGA Display Cables, ideal for connecting a USB C compatible device directly into a VGA display monitor. It has been designed with a male USB C connector to a male VGA connector, supporting resolutions of up to 1080p at 60 Hz for optimum display performance. The cable has a highly durable jacket for optimum protection and performance, while the ’Alternative Mode’ function of the cable will allow the USB to convert different types of signals into a VGA signal. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to VGA cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB cables are an ideal addition for greater flexibility when connecting tablets, laptops or phones to VGA display monitors in a wide range of applications

  • The ’Alternative Mode’ feature allows the USB to carry different types of signal by converting the DisplayPort Alt mode signal into a VGA signal, allowing for greater versatility

  • The male to male cable has a durable jacket and the connectors have hoods and built-in strain relief for greater protection

  • These cables from RS PRO provide a reliable high-speed connection and are available in a range of lengths

  • USB BUS power - no additional software required

  • Supports per lane data rates of 2.7Gbps (HBR) and 1.62Gbps (RBR) and VGA resolution up to 1920 x 1080p at 60 Hz

  • Compatible with USB C equipped devices that support DisplayPort Alternative Mode

  • Connectors: Connector A – USB C Male, Connector B – VGA Male

  • RoHS, REACH and CE compliant

  • Applications:


    USB cables are generally used for connecting a peripheral device with a USB port to a host device, most commonly a PC or laptop. It’s generally determined by its shape, with a Type A connector being the most common and transfers digital data by being inserted into the devices. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These cables are most commonly used alongside:

  • Printers and scanners

  • Desktop PC or laptop

  • Tablets and mobile phones

  • External storage devices, drivers and routers

  • Games consoles

  • Keyboards, mice and other IT peripherals

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들