RS PRO to VGA Adapter USB 3.1 - 2048 x 1152 pixel

대량 구매 할인 받기

5개 더 담고 ₩36,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩40,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩40,580.00-
5 +₩33,380.00₩36,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
192-4719
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Adapter

Standards/Approvals

REACH, CE, RoHS

Video Connection Type

VGA

USB Specification

USB 3.1

Maximum Resolution

2048 x 1152 pixel

COO (Country of Origin):
CN

RS PRO USB Type C to VGA Adapter


Introducing the RS PRO USB Type C to VGA Adapter, a compact and all in one portable display solution for devices with a USB Type C connection socket. It has been designed with a male USB C connector that links to an adapter housing offering female VGA connection port, all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.

Features and Benefits:


  • This range of RS PRO USB Type C cables are an ideal addition for greater flexibility, connecting VGA display monitors to a computers or laptops that have a USB Type C output in a wide range of applications

  • The ’Alternative Mode’ feature allows the USB to carry different types of signal by converting different signals for transfer, allowing for greater versatility

  • The compact male to female adapter has a durable housing for greater protection, especially when being used on the go

  • The Gen 2 Type C connector is smaller and more symmetrical than its predecessors, allowing it to be reversible and used either way up

  • These adapters from RS PRO provide a reliable high-speed connection

  • Plug and Play - no additional software required

  • Supports per lane data rates of 2.7 Gbps (HBR) and 1.62 Gbps (RBR) and VGA resolutions up to 2048 x 1152

  • Compatible with MacBooks, Google Pixel Chromebook and any other USB C supported devices

  • RoHS, REACH and CE compliant

  • Applications:


    USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Desktop computer setups

  • Laptops

  • Projectors

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들