Siemens 6AV68810AS420AA1 32 GB USB 3.0 USB Flash Drive

Subtotal (1 unit)*

₩540,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩540,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4141
제조사 부품 번호:
6AV68810AS420AA1
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Memory Size

32GB

Product Type

USB Flash Drive

USB Specification

USB 3.0

Encryption Level

No-Encryption

NAND Type

MLC

Standards/Approvals

CE, RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
TW

Siemens Usb Flash Drive, 32GB Capacity, USB 3.0 Specification - 6AV68810AS420AA1


This USB flash drive offers a high-capacity 32 GB storage solution with USB 3.0 connectivity. Featuring dimensions of 16.7mm in width, 59.1mm in height, and 7mm in thickness, it combines sturdiness with a compact form. Its multi-level cell (MLC) NAND technology delivers efficient performance, making it ideal for various professional uses.

Features & Benefits


• Delivers data transfer speeds of up to 75 MB/s for reading

• Offers write speeds of 21 MB/s for efficient operations

• Supports FAT32 file format for compatibility across devices

• Suitable for IPC and HMI devices with relevant interfaces

• Compact and lightweight design at just 12g for portability

Applications


• Used with IPC devices requiring high-speed data transfer

• Compatible with HMI devices, including TP1500 and TP700 Comfort Outdoor

• Ideal for transferring files in automation and electronics settings

• Utilised in mechanical needing compact storage solutions

What type of memory does this device utilise?


The device employs multi-level cell (MLC) technology for reliable data storage and effective performance.

Can it be used across different operating systems?


Yes, it is compatible with various operating systems including Windows XP, Windows 7, Windows 10, and Linux.

How does this flash drive perform in high-temperature environments?


It functions efficiently in temperatures ranging from 0 to 50 °C, ensuring reliability even under challenging conditions.

What is the maximum current consumption of this USB device?


The typical input current consumption is 100mA when in operation, making it energy efficient.

관련된 링크들