Siemens 6AV68810AV621AA0 Stylus for SIMATIC HMI

Subtotal (1 unit)*

₩229,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩229,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-4149
제조사 부품 번호:
6AV68810AV621AA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Stylus

Accessory Type

Cap

For Use With

SIMATIC HMI

Quantity Per Package

5Each

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens Stylus, Cap Accessory, RoHS Compliant - 6AV68810AV621AA0


This stylus cap is a replacement accessory designed for use with SIMATIC HMI touch systems, compatible with both capacitive and resistive screens. Supplied in packs of five, the caps include a polished stainless-steel variant suitable for food-industry environments and a plastic option for general touchscreen operation. They are intended for indoor and certain outdoor conditions and can extend service life with appropriate handling.

Features and Benefits:


• -40°C to 80°C operational range enables wide-temperature deployment
• FDA§177.2600-compliant stainless steel offers food-safe contact
• Pack of 5 replacement caps reduces maintenance downtime

Applications


• Suitable for integration with SIMATIC HMI styli in control rooms
• Can be used for food-and-beverage touchscreen interfaces
• Used with ELO and V2A touch pen systems on industrial sites

What materials are available and how do they differ in use?


Options include a specialised plastic cap for resistive/capacitive screens and a polished stainless-steel cap intended for food-safe environments, with the latter offering increased suitability where hygiene standards apply.

How should they be handled across temperature extremes?


At temperatures below 10°C and above 30°C it is recommended to operate the pen while wearing suitable gloves to maintain grip and tactile control.

관련된 링크들