Samsung Bar Plus USB 3.1 USB Flash Drive

Subtotal (1 unit)*

₩130,160.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 32 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩130,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-7407
제조사 부품 번호:
MUF-256BE4/APC
제조업체:
Samsung
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samsung

Product Type

USB Flash Drive

Model Number

Bar Plus

USB Specification

USB 3.1

Standards/Approvals

KC, FCC, CE, VCCI, RCM, ROHS

COO (Country of Origin):
TW
The Samsung UFD (USB Flash Drive) Model name MUF-256BE4 is a USB 3.1 mass storage media that provides remarkable performance, outstanding reliability and minimalistic design in anticipation of tomorrow’s memory needs. Samsung’s UFD assorted high capacity and performance can store the data that the user wants to keep safely and quickly. For an easy adoption, Samsung’s UFD is operable with modern operation systems such as Windows, Mac OS, Linux and other systems. And it is compatible with any device that uses a USB 3.1 Port. It also supports backward compatibility with USB 3.0 and USB 2.0.

Support Plug and Play function

Bus Speed supports High Speed and Full Speed mode

sturdy metal body keeps your data safe and intact

waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof

관련된 링크들