Samsung BAR Plus USB Flash Drive 512GB 512 GB USB 3.2 USB Flash Drive

Subtotal (1 unit)*

₩362,580.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 4 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩362,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
566-885
제조사 부품 번호:
MUF-512BE4/APC
제조업체:
Samsung
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Samsung

Memory Size

512GB

Product Type

USB Flash Drive

USB Specification

USB 3.2

Standards/Approvals

FCC, CE, KCC

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The Samsung USB Flash Drive is a USB 3.2 Gen1 mass storage device offering remarkable performance, outstanding reliability, and a minimalistic design to meet tomorrow’s memory needs. It provides high capacity and fast storage, keeping your data safe and accessible. It is compatible with modern operating systems like Windows, Mac OS, Linux, and more. The drive works with any device featuring a USB 3.1 port and supports backward compatibility with USB 3.0 and USB 2.0.

Support Plug and Play function

Bus Speed supports High Speed and Full Speed mode

Water resistant and temperature resistant

Magnetic and shock proof

관련된 링크들