Samsung Bar Plus USB 3.1 USB Flash Drive
- RS 제품 번호:
- 209-7402
- 제조사 부품 번호:
- MUF-128BE3/APC
- 제조업체:
- Samsung
Subtotal (1 unit)*
₩67,400.00
단종되는 중
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩67,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7402
- 제조사 부품 번호:
- MUF-128BE3/APC
- 제조업체:
- Samsung
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Samsung | |
| Product Type | USB Flash Drive | |
| Model Number | Bar Plus | |
| USB Specification | USB 3.1 | |
| Standards/Approvals | KC, FCC, CE, VCCI, RCM, ROHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Samsung | ||
Product Type USB Flash Drive | ||
Model Number Bar Plus | ||
USB Specification USB 3.1 | ||
Standards/Approvals KC, FCC, CE, VCCI, RCM, ROHS | ||
- COO (Country of Origin):
- TW
The Samsung UFD (USB Flash Drive) Model name MUF-128BE3 is a USB 3.1 mass storage media that provides remarkable performance, outstanding reliability and minimalistic design in anticipation of tomorrows memory needs. Samsungs UFD assorted high capacity and performance can store the data that the user wants to keep safely and quickly. For an easy adoption, Samsungs UFD is operable with modern operation systems such as Windows, Mac OS, Linux and other systems. And it is compatible with any device that uses a USB 3.1 Port. It also supports backward compatibility with USB 3.0 and USB 2.0.
Support Plug and Play function
Bus Speed supports High Speed and Full Speed mode
sturdy metal body keeps your data safe and intact
waterproof, shock-proof, temperature-proof, magnet-proof, and X-ray-proof
관련된 링크들
- Samsung Bar Plus USB 3.1 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung Bar Plus 64 GB USB 3.1 USB Flash Drive
- Samsung BAR Plus USB Flash Drive 512GB 512 GB USB 3.2 USB Flash Drive
- Samsung SB Flash Drive Type-C 128GB 128 GB USB 3.2 USB Flash Drive
- Samsung FIT Plus USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung Type-C USB Flash Drive 512 GB USB 3.2 USB Flash Drive
- Samsung USB Flash Drive Type-C 64GB 64 GB USB 3.2 USB Flash Drive