Integral Memory Crypto 32 GB USB 3.0 Hardware Encrypted Flash Drive
- RS 제품 번호:
- 180-5875
- 제조사 부품 번호:
- INFD32GCRY3.0197
- 제조업체:
- Integral Memory
Subtotal (1 unit)*
₩141,020.00
일시적 품절
- 2026년 12월 01일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩141,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-5875
- 제조사 부품 번호:
- INFD32GCRY3.0197
- 제조업체:
- Integral Memory
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Integral Memory | |
| Memory Size | 32GB | |
| Product Type | Hardware Encrypted Flash Drive | |
| USB Specification | USB 3.0 | |
| Industrial Grade | No | |
| FIPS Validated | 197 | |
| NAND Type | SLC | |
| Self-Destruct | No | |
| Encryption Level | AES-256 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Integral Memory | ||
Memory Size 32GB | ||
Product Type Hardware Encrypted Flash Drive | ||
USB Specification USB 3.0 | ||
Industrial Grade No | ||
FIPS Validated 197 | ||
NAND Type SLC | ||
Self-Destruct No | ||
Encryption Level AES-256 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
Integral Memory USB Stick
The Integral Memory USB stick is a 32GB crypto dual USB 3.0 flash drive. It provides a highly secure and easy-to-use solution.
Features and Benefits
• AES 256-bit hardware encryption is superior to software encryption used by many other high security USBs
• Courier USB 3.0 has a zero footprint - No software installation is required before use
• Endpoint security software compatible - The Integral Courier USB 3.0 operates comfortably with endpoint security solutions by using the embedded unique ID
• Mandatory encryption of all the files (100% privacy) - All the data stored on the drive is secure
• SuperSpeed USB 3.0 for ultra-fast data transfer and backward compatible with USB 2.0 devices
• Works on Windows XP, Vista, 7, 8.1, 10 and Mac OS X without administrator privileges
관련된 링크들
- Integral Memory Crypto 8 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory Crypto 16 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory Crypto 64 GB USB 3.0 Hardware Encrypted Flash Drive
- Integral Memory Crypto 4 GB USB 3.0 USB Flash Drive
- Integral Memory USB 3.0 Flash Drive 64 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory USB 3.0 Flash Drive 16 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory USB 3.0 Flash Drive 8 GB USB 3.0 Software Encrypted Flash Drive
- Integral Memory USB 2.0 Flash Drive 32 GB USB 2.0 USB Flash Drive