ATP B600Sc 128 GB USB 3.2 USB Flash Drive

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
278-576
제조사 부품 번호:
AF128GUFN2NC-GBAXX
제조업체:
ATP
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ATP

Product Type

USB Flash Drive

Memory Size

128GB

Industrial Grade

Yes

USB Specification

USB 3.2

Self-Destruct

Yes

NAND Type

3D TLC

Standards/Approvals

CE, RoHS, UKCA, FCC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.

Global wear levelling

Bad block management algorithm

High reliability

Plug and play connection support hot swap

With higher random write performance

Support OTG Type C connector

관련된 링크들