ATP B600Sc 64 GB USB 3.2 USB Flash Drive
- RS 제품 번호:
- 278-574
- 제조사 부품 번호:
- AF64GUFN2NC-GBAXX
- 제조업체:
- ATP
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 278-574
- 제조사 부품 번호:
- AF64GUFN2NC-GBAXX
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Product Type | USB Flash Drive | |
| Memory Size | 64GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FCC, RoHS, CE, UKCA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Product Type USB Flash Drive | ||
Memory Size 64GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
NAND Type 3D TLC | ||
Standards/Approvals FCC, RoHS, CE, UKCA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.
Global wear levelling
Bad block management algorithm
High reliability
Plug and play connection support hot swap
With higher random write performance
Support OTG Type C connector
관련된 링크들
- ATP B600Sc 64 GB USB 3.2 USB Flash Drive
- ATP B600Sc 128 GB USB 3.2 USB Flash Drive
- ATP B600Sc 32 GB USB 3.2 USB Flash Drive
- ATP B600Sc 4 GB USB 3.2 USB Flash Drive
- ATP B600Sc 8 GB USB 3.2 USB Flash Drive
- ATP NanoDura 16 GB USB 2.0 USB Stick
- ATP NanoDura 8 GB USB 2.0 USB Stick
- ATP NanoDura 4 GB USB 2.0 USB Stick