Transcend TS16GJF180I 16 GB USB 3.0 USB Flash Drive

Subtotal (1 unit)*

₩293,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
  • 추가로 2026년 12월 04일 부터 29 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩293,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-409
제조사 부품 번호:
TS16GJF180I
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

16GB

Product Type

USB Flash Drive

USB Specification

USB 3.0

Industrial Grade

Yes

NAND Type

SLC

Standards/Approvals

CE, UKCA, BSMI, FCC

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 16GB Memory Size, USB 3.0 Specification - TS16GJF180I


This USB flash drive is a compact, industrial-grade storage device designed for data transfer and retention in demanding environments. It combines solid-state NAND in SLC configuration with a USB 3.0 Interface to support fast connectivity for embedded systems and industrial equipment. Certification to recognised regulatory marks ensures conformity for deployment across varied regional installations.

Features and Benefits:


• SLC NAND delivers high endurance for frequent write cycles
• USB 3.0 Interface provides high-speed data transfer for large files
• Operates from −40 to 85 °C for use in extreme temperature conditions
• 16 GB capacity offers dedicated onboard storage for system images

Applications


• Suitable for firmware distribution in industrial controllers
• Ideal for data logging in harsh thermal environments
• Used with automation PLCs requiring rugged removable storage
• Can be used for OS boot media in embedded computing devices

What storage technology underpins longevity for repetitive writes?


It uses single-level cell NAND, which reduces write amplification and supports greater write endurance compared with multi-level cell designs.

How does the device cope with wide temperature ranges in field equipment?


The specified operating window spans from −40 to 85°C, enabling functionality in both cold-start scenarios and elevated-temperature enclosures.

Which Interface should I expect for host connectivity and throughput?


The device implements the USB 3.0 specification, offering significantly higher throughput than legacy USB 2.0 hosts when the host supports USB 3.0.

관련된 링크들