Transcend TS512GJF282T 512 GB USB 3.1 USB Flash Drive

Subtotal (1 unit)*

₩1,041,760.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,041,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-273
제조사 부품 번호:
TS512GJF282T
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

512GB

Product Type

USB Flash Drive

Industrial Grade

Yes

USB Specification

USB 3.1

NAND Type

3D NAND

Self-Destruct

Yes

Standards/Approvals

FCC, UKCA, BSMI, RoHS, CE

Maximum Operating Temperature

70°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 512GB Memory Size, USB 3.1 Specification - TS512GJF282T


This USB flash drive provides high-capacity removable storage for industrial environments, combining large memory and fast transfer Interface for data logging, firmware distribution and system backups. It is built to operate across a wide ambient range and complies with common regulatory standards, making it suitable for integration into automation and electronics workflows.

Features and Benefits:


• 512GB capacity supports extensive file archives and large datasets • USB3.1 Interface enables Rapid data transfers for efficient updates • 3D NAND delivers dense storage with consistent write performance • Industrial-grade construction tolerates extended use in demanding sites • Operating range 0-70°C preserves functionality across temperature extremes • Self-destruct mechanism protects sensitive information from unauthorised access

Applications


• Suitable for storing firmware images for PLCs and control units • Ideal for transporting large design files between engineering stations • Used with test rigs for collecting high-resolution measurement logs • Can be used for distributing software updates across factory equipment • Suitable for secure removal of confidential calibration data

How does the device behave when deployed in production environments?


It maintains both read/write capability and data integrity under continuous use due to industrial-grade design and 3D NAND memory architecture.

What standards and approvals does the unit meet for regulatory acceptance?


It holds multiple certifications including FCC, UKCA, BSMI, RoHS and CE to satisfy typical regional conformity requirements.

How does the self-destruct function operate in practice?


The mechanism is designed to render stored data inaccessible when triggered, providing an additional layer of data protection for sensitive applications.

Is the drive suited to high-temperature installations like control cabinets?


Yes, it is rated to function up to 70°C, permitting installation in cabinets and enclosures with elevated ambient temperatures.

Which NAND technology is used and why does it matter?


The device uses 3D NAND, offering higher storage density and stable performance under sustained write cycles compared with Planar alternatives.

관련된 링크들