StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter, 4 m, Black

Subtotal (1 unit)*

₩832,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩832,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2779
Distrelec 제품 번호:
302-94-267
제조사 부품 번호:
US1GA30SXSC
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Ethernet Adapter

USB Specification

USB 3.0

Number of Ports

1

Network Speed

1000Mbps

Colour

Black

Cable Length

4m

Standards/Approvals

RoHS, CE

USB Connection Type

USB Type A

COO (Country of Origin):
CN

US1GA30SXSC USB to Fiber Optic Converter


This USB to fiber-optic converter lets you utilize the USB 3.0 (Type-A) port on your laptop or tablet to provide a secure fiber network connection. Windows® and Mac compatible, the network adapter provides a 1000Mbps Ethernet network connection and 1000Base-SX SC optical transceiver.

Fiber-optic SC port

The USB to fiber-optic converter is equipped with an optical transceiver for 1000Base-SX networks, providing network connectivity with a maximum range of 550 m over multimode fiber.

Secure fiber-to-the-desk connectivity

This USB to fiber converter provides reliable connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fiber-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks for sensitive information, without compromising network speed and reliability.

Easy portability

Compact and portable, this USB 3.0 fiber-optic converter is powered directly from the USB port, making it easy to connect when you’re on the go.

The US1GA30SXSC is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Features & Benefits


• Provides a fiber network connection to portable laptops or tablets

• Fiber-to-the-desk connectivity (FTTD) enhances security, reducing the risk of data leaks

• Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface

• Highly portable design, with no need for an external power adapter (bus powered)

• 1000Base-SX 1X9 SC optical transceiver

• 550 m range over multimode fiber

• Certified drivers for Windows, macOS and Linux

• Plug-and-play installation

• Wake-on-LAN support

Applications


• Provides a portable network connectivity solution for mobile professionals, to access a fiber network through the USB port on their laptop or tablet

• Ideal for secure network connectivity - a direct fiber connection means no electronic interference, which can be a problem with RJ45 network cards

What’s in the package?


• network adapter

• quick-start guide

FAQs


Is the Fibre optic converter plug and play?

Get up and running quickly. The converter supports certified drivers for Windows, Mac and Linux®. When you plug the adapter into a USB port, you simply install the drivers and the adapter is ready to transmit over a fiber network.

관련된 링크들