StarTech.com USB 3.2 100Mbps Network Speed USB Ethernet Adapter, 6 in, Grey

Subtotal (1 unit)*

₩72,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩72,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
473-437
제조사 부품 번호:
U2GA-USB-C-ETHERNET
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

USB Specification

USB 3.2

Product Type

USB Ethernet Adapter

Number of Ports

1

Network Speed

100Mbps

Colour

Grey

Cable Length

6in

Standards/Approvals

IEEE 802.3i 10BASE-T, IEEE 802.1Q VLAN Tagging, IEEE 802.3u 100Base-TX, IEEE 802.3ab 1000Base-T, IEEE 802.3bz 2.5GBASE-T, IEEE 802.3x

USB Connection Type

USB Type A

COO (Country of Origin):
VN

StarTech.com USB Ethernet Adapter, 100 Mbps Network Speed, Grey - U2GA-USB-C-ETHERNET


This USB Ethernet adapter provides a wired network connection via a USB Type A Interface for devices lacking an integrated RJ45 port. It enables a stable Ethernet link for professional environments where consistent throughput and protocol support are required, connecting equipment to local networks using a short integrated lead finished in grey.

Features and Benefits:


• Supports 100Mbps throughput for steady network performance
• Compatible with USB 3.2 to reduce host-interface latency
• Includes IEEE 802.1Q VLAN tagging to segment traffic
• Works with IEEE 802.3u 100Base-TX for legacy switch compatibility
• USB Type A connection for broad device interoperability
• Supplied with a 6in cable that minimises desk clutter

Applications


• Suitable for connecting industrial PCs to corporate LANs
• Ideal for commissioning networked automation devices
• Used with laptops for site diagnostics and configuration
• Can be used for factory-floor access to control networks
• Suitable for field engineers requiring a Compact network adapter

Which Ethernet standards does it support for interoperability?


It supports multiple IEEE standards including 10BASE-T, 100Base-TX and 1000Base-T enabling operation across older and Gigabit-capable infrastructure.

How does it handle higher-speed networks beyond 100Mbps?


The adapter is compatible with 2.5GBASE-T signalling so it can interoperate with higher-speed links where supported by the network.

What USB connector and specification are required on the host device?


The host must provide a USB Type A receptacle and a USB 3.2 host controller to exploit the Interface capabilities.

Is VLAN traffic supported for segmented network setups?


VLAN tagging is supported via IEEE 802.1Q to allow logical separation of traffic on the same physical link.

관련된 링크들