ROHM BD93F10MWV-E2, USB Controller, 22V, USB, 3.67 V UCSP50L2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
240-3986
제조사 부품 번호:
BD93F10MWV-E2
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

USB Controller

Maximum Supply Voltage

22 V

Supported Protocols

USB

Minimum Supply Voltage

3.67 V

Package Type

UCSP50L2

Automotive Standard

AEC-Q101

ESD Protection

No

Height

570 μm

Length

2.63 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

PCB

Power Supply Type

Single

Standards/Approvals

RoHS, IEC 61000-4-2

USB Specification

USB Type C

Width

2.63 mm

The ROHM high voltage USB Type-C power controller supports USB PD using base-band communication. It includes support for the PD policy engine and communicates with an embedded controller or the SoC via host interface. It is USB Type-C Specification Ver.1.3 compatible and USB PD specification Ver.3.0 compatible.

32Bit ARM® Cortex®-M0 processor embedded

Integrated VBUS N-ch MOSFET switch gate driver

Integrated VBUS discharge switch

Protection voltage of CC pins is 28V

Supports dead battery operation

I²C Interface for host communication

관련된 링크들