Microchip USB7206C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN
- RS 제품 번호:
- 234-3769
- 제조사 부품 번호:
- USB7206C/KDX
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 234-3769
- 제조사 부품 번호:
- USB7206C/KDX
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Number of Transceivers | 2 | |
| Product Type | USB Hub | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 3.1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Series | USB7206C | |
| Standards/Approvals | No | |
| Length | 12mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Number of Transceivers 2 | ||
Product Type USB Hub | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 100 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 3.1 | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Series USB7206C | ||
Standards/Approvals No | ||
Length 12mm | ||
Automotive Standard No | ||
The Microchip Technology OEM configurable, USB 3.2 generation 2 controller hub has 100 pins, six downstream ports and Advanced features for embedded USB applications. It comes with 2 transceivers, ESD protection and operates at 3.3V typical single supply voltage. It is used in applications such as standalone USB hubs, laptop docks, PC motherboards, PC monitor docks and multi-function USB 3.2 generation 2 peripherals.
Integrated hub feature controller enabling input and output bridging and Flex connect
Programming of firmware image to external SPI memory device from USB host
Commercial and industrial grade temperature support
RoHS compliant
관련된 링크들
- Microchip USB7206C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN
- Microchip USB7216C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN
- Microchip USB7016/KDX, USB Controller 5000 Mbps, 1.44V, USB 2.0, USB 3.2, 3.3 V, 100-Pin VQFN
- Microchip USB7006/KDX, USB Controller 5000 Mbps, 1.44V, USB 2.0, USB 3.2, 3.3 V, 100-Pin VQFN
- Microchip, 100-Pin VQFN, Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8808-I/KDX
- Microchip, 100-Pin VQFN, Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8818-I/KDX
- Microchip UCS4002-E/6N, USB Hub, 5.5V, USB Type C, 24 V dc, 20-Pin VQFN
- Microchip USB2514B/M2, USB 2.0 Hi-Speed Hub Controller, 4-Channel, 4.6V, USB 2.0, 3.3 V, 36-Pin SQFN