Microchip USB7206C/KDX, USB Hub, 2-Channel, 3.6V, USB 3.1, 3.3 V, 100-Pin VQFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
234-3768
제조사 부품 번호:
USB7206C/KDX
제조업체:
Microchip
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Microchip

Product Type

USB Hub

Number of Transceivers

2

Sub Type

Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

100

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.1

Maximum Operating Temperature

85°C

Length

12mm

Series

USB7206C

Standards/Approvals

No

Height

900μm

Automotive Standard

No

The Microchip Technology OEM configurable, USB 3.2 generation 2 controller hub has 100 pins, six downstream ports and Advanced features for embedded USB applications. It comes with 2 transceivers, ESD protection and operates at 3.3V typical single supply voltage. It is used in applications such as standalone USB hubs, laptop docks, PC motherboards, PC monitor docks and multi-function USB 3.2 generation 2 peripherals.

Integrated hub feature controller enabling input and output bridging and Flex connect

Programming of firmware image to external SPI memory device from USB host

Commercial and industrial grade temperature support

RoHS compliant

관련된 링크들