Microchip MCP2221A-I/ST, USB Controller, 1-Channel 12 Mbps, 5.5V, UART, I2C, 3 V, 14-Pin TSSOP
- RS 제품 번호:
- 177-1621
- 제조사 부품 번호:
- MCP2221A-I/ST
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 177-1621
- 제조사 부품 번호:
- MCP2221A-I/ST
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Maximum Data Rate | 12Mbps | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Supported Protocols | UART, I2C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Series | MCP2221A | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 25mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Maximum Data Rate 12Mbps | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Supported Protocols UART, I2C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Series MCP2221A | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- US
The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 also has four GP pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector).
Universal Serial Bus (USB)
Supports full-speed USB (12 Mb/s)
Implements USB protocol composite device: Communication Device Class (CDC) for
Communications and configuration
Human Interface Device (HID) for I2C™, chip control and configuration
128-byte Buffer to handle data throughput at any UART baud rate:
64-byte Transmit
64-byte Receive
Human Interface Device (HID) for both I2C™ communication and control.
64 byte buffer to handle data throughput at any I2C™ baud rate
Fully configurable VID and PID assignments, and string descriptors
Bus-powered or self-powered
USB 2.0 Compliant
관련된 링크들
- Microchip MCP2221A-I/ST, USB Controller, 1-Channel 12 Mbps, 5.5V, UART, I2C, 3 V, 14-Pin TSSOP
- Microchip MCP2221AT-I/ST, USB Controller 12 Mbps, USB 2.0, 3 V, 14-Pin TSSOP
- Microchip MCP2221-I/ST, Transceiver IC, 1-Channel 12 Mbps, 5.5V, USB 2.0, 3 V, 14-Pin TSSOP
- Microchip MCP2221A-I/ML, USB Controller, 1-Channel 12 Mbps, 5.5V, I2C, UART, 3 V, 16-Pin QFN
- Microchip MCP2221A-I/P, USB Bridge IC, 1-Channel 12 Mbps, 5.5V, I2C, UART, 3 V, 14-Pin PDIP
- Microchip MCP2221A-I/SL, USB Bridge IC, 1-Channel 12 Mbps, 5.5V, I2C, UART, 3 V, 14-Pin SOIC
- Microchip, USB Bridge IC, 1-Channel 12 Mbps, 5.5V, I2C, UART, 3 V, 14-Pin SOIC
- Microchip, USB Bridge IC, 1-Channel 12 Mbps, 5.5V, I2C, UART, 3 V, 14-Pin PDIP