D-Link 4 Port USB 1.1, USB 2.0, USB 3.0 USB C Hub, USB Bus Powered, 15 mm 45 mm 103mm
- RS 제품 번호:
- 270-3468
- Distrelec 제품 번호:
- 303-76-288
- 제조사 부품 번호:
- DUB-2335
- 제조업체:
- D-Link
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 270-3468
- Distrelec 제품 번호:
- 303-76-288
- 제조사 부품 번호:
- DUB-2335
- 제조업체:
- D-Link
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | D-Link | |
| Number of USB Ports | 4 | |
| Product Type | USB C Hub | |
| USB Specification | USB 1.1, USB 2.0, USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Height | 45mm | |
| Width | 103mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 D-Link | ||
Number of USB Ports 4 | ||
Product Type USB C Hub | ||
USB Specification USB 1.1, USB 2.0, USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 15mm | ||
Standards/Approvals No | ||
Height 45mm | ||
Width 103mm | ||
제외
- COO (Country of Origin):
- CN
The D-Link 6-in-1 USB-C hub with HDMI, gigabit Ethernet, power delivery instantly adds a second display, a gigabit Ethernet port, three USB 3.0 ports, and a USB-C port with charging ability to your windows and macOS computers, chrome books and iPad pro. Just plug the into an available USB-C port, and your ready to send content to your tv or monitor in full resolution with the reliability of a wired video connection.
Ultra hd video resolution up to 4K
Achieve transfer speeds of up to 1 Gbps
Status LEDs for connection status and data transfer speed
Simply plug and play, no software required
Compact design
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector