RS PRO 1 USB 1.1 Cat5e USB Extender, up to 45 m Extension Distance

Subtotal (1 unit)*

₩22,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
  • 추가로 2026년 11월 05일 부터 68 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-9957
Distrelec 제품 번호:
304-18-994
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

USB Extender

USB Specification

USB 1.1

Number of USB Ports

1

Extension Distance

45m

Transmission Method

Cat5e

Standards/Approvals

CE, REACH, RoHS

COO (Country of Origin):
CN

RS PRO CAT5e/CAT6 USB Extender 45 m Cable


RS PRO introduces the fantastic CAT5e/CAT6 USB extender cable. RS PRO has designed this extender cable for quick and easy installation while providing a high-quality connection for your devices. Offering users fantastic reliability this cable has durable and flexible casing, with strain relief to help stop splitting around the connector. With the ability to extend USB connectivity past 5 metre limitation up to 45 metres. Designed with simplicity in mind plug the USB connector straight into one device and CAT5e/CAT6 connector is available for the ethernet cable to be plugged into for a reliable and quick connection. These cables are suitable for use with Windows XP, Windows 7, Windows 8, Windows 10 and MAC OS X and above.

Features and Benefits


  • Cable is flexible and durable

  • CAT5e/CAT6 connector

  • Designed to extend USB connection over 5 m limitation

  • Can extend up to 45 m

  • USB 1.1 to CAT5e/CAT6 connections

  • Black Cable

  • Suitable to use with Windows XP, Windows 7, 8, 10 and MAC OS X and above

  • No additional drivers required

  • It is RoHS, REACH and CE compliant

  • Applications


    Extenders are designed to push past the USB 5m limitations and provide users with more room and freedom to have electronics wherever you need them. Due to the extenders usefulness and flexibility of a longer reach to offer more space for the user they can be found commonly in offices and home workspaces.

    관련된 링크들