L-Com 1 USB 2.0 USB Extender, up to 100 m Extension Distance

Subtotal (1 unit)*

₩721,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2027년 1월 11일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩721,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
297-237
제조사 부품 번호:
ICR2301
제조업체:
L-Com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

L-Com

Product Type

USB Extender

USB Specification

USB 2.0

Number of USB Ports

1

Extension Distance

100m

Local Device Depth

75mm

Local Device Height

26mm

Local Device Width

86mm

Remote Device Depth

75mm

Remote Device Height

26mm

Remote Device Width

86mm

Standards/Approvals

RoHS2 (CE), FCC (Class B), CE (Class B)

COO (Country of Origin):
CN
The L-Com USB 2.0 ranger 2301 is a reliable solution for high speed USB extension, allowing seamless connectivity over impressive distances. Designed for professionals who demand reliable performance, this single port extender supports USB 2.0 devices at speeds of up to 480 Mbps across 100 metres of CAT 5e/6/7 cabling. The Ranger 2301 is equipped with Mass Storage Acceleration, ensuring rapid file transfers that outperform previous generation extenders.

Supplies consistent power with up to 1 Amp available to the USB port

Compact design allows for versatile placement in any professional setting

Constructed from durable silver anodised aluminium for lasting quality

Operating under a broad temperature range ensures reliability in various environments

Environmental compliance guarantees responsible manufacturing and use

관련된 링크들