TE Connectivity Vertical, Board Female Type USB 3.2 Type A USB Connector USB 3.2

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
286-8819
제조사 부품 번호:
2439034-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

USB Connector

Mount Type

Board

USB Type

USB 3.2 Type A

USB Specification

USB 3.2

Current

1.8A

Connector Gender

Female

Orientation

Vertical

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

2439034

COO (Country of Origin):
CN
The TE Connectivity USB 3.2 Type-A Gen 2 vertical mount receptacles are among the fastest USB Type-A connectors on the market, offering speeds of up to 10Gbps. These connectors are designed to meet the demand for faster data speeds in devices such as All-In-One (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices. They are particularly suitable for consumer devices that require high-speed data transfer in a compact form factor.

Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting

Backward compatible with previous generations of USB Type-A connectors

SuperSpeed USB 10Gbps

Superior power management of mass storage devices

관련된 링크들