TE Connectivity Vertical, Board Female Type USB 3.2 Type A USB Connector USB 3.2
- RS 제품 번호:
- 286-8818
- 제조사 부품 번호:
- 2439034-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 286-8818
- 제조사 부품 번호:
- 2439034-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB 3.2 Type A | |
| Mount Type | Board | |
| Current | 1.8A | |
| USB Specification | USB 3.2 | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 2439034 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB 3.2 Type A | ||
Mount Type Board | ||
Current 1.8A | ||
USB Specification USB 3.2 | ||
Connector Gender Female | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 2439034 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB 3.2 Type-A Gen 2 vertical mount receptacles are among the fastest USB Type-A connectors on the market, offering speeds of up to 10Gbps. These connectors are designed to meet the demand for faster data speeds in devices such as All-In-One (AIO) devices, Internet of Things (IoT) devices, and high-performance storage devices. They are particularly suitable for consumer devices that require high-speed data transfer in a compact form factor.
Hot pluggable, permitting attaching or detaching peripherals without powering down or rebooting
Backward compatible with previous generations of USB Type-A connectors
SuperSpeed USB 10Gbps
Superior power management of mass storage devices
관련된 링크들
- TE Connectivity Vertical, Board Female Type USB 3.2 Type A USB Connector USB 3.2
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2.0
- TE Connectivity Straight, Board Female- 2 Port Type USB Type A USB Connector 2
- TE Connectivity Vertical, Surface Male Type USB Type C USB Connector USB Type C
- TE Connectivity Right Angle, Board Female- 2 Port Type USB Type A USB Connector 2
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type C USB Connector 3.1
- Molex Vertical, Board Female- 5 Port Type USB Type B USB Connector USB Type C
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0